395-042-525-412

Heilind Number:EDA395-042-525-412
Manufacturer:EDAC
Manufacturer Number:395-042-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-412

Detailed Description

Introducing the 395-042-525-412 Black Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options. The contact material, copper alloy, ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in the 395-042-525-412 for secure and efficient PCB connections in your projects.