395-042-525-488

Heilind Number:EDA395-042-525-488
Manufacturer:EDAC
Manufacturer Number:395-042-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-488

Detailed Description

Introducing our high-performance Board to Board PCB Connector, the essential component for seamless and reliable electronic connections. Engineered for precision and durability, this connector boasts a sleek black design and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing, ensuring maximum safety and longevity. With 42 positions and a pitch of .1 inch, it offers exceptional connectivity in a single row configuration. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in our Connector to deliver optimal performance and connectivity, every time.