395-042-525-502

Heilind Number:EDA395-042-525-502
Manufacturer:EDAC
Manufacturer Number:395-042-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-502

Detailed Description

Introducing our high-performance 395-042-525-502 Card Edge Connector, designed for seamless PCB connectivity in electronic devices. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 42 positions and a pitch of .1 inch, it facilitates efficient signal transmission and power delivery. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in extreme environments. Trust in the 395-042-525-502 for your connectivity needs, and experience seamless integration and superior functionality in your electronic systems.