395-042-525-503

Heilind Number:EDA395-042-525-503
Manufacturer:EDAC
Manufacturer Number:395-042-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-503

Detailed Description

Introducing the 395-042-525-503, a cutting-edge board-to-board PCB connector designed for seamless connectivity in electronic devices. This sleek black connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 thermoplastic polyester, its housing material ensures durability and safety. With two rows of copper alloy contacts offering a total of 42 positions, this connector guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Trust in the 395-042-525-503 for efficient and secure board-to-board connections in your next electronics project.