395-042-525-508

Heilind Number:EDA395-042-525-508
Manufacturer:EDAC
Manufacturer Number:395-042-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-508

Detailed Description

Introducing our high-performance Board To Board PCB Connector, 395-042-525-508, designed with precision and durability in mind. This essential component features 42 positions across 2 rows, ensuring seamless connectivity in your electronic devices. Crafted with a sleek black UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both reliability and safety. The contact material, made of Copper Alloy, provides optimal conductivity for enhanced performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Engineered for versatility, it boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver impeccable connectivity solutions for your electronic projects.