395-042-525-512

Heilind Number:EDA395-042-525-512
Manufacturer:EDAC
Manufacturer Number:395-042-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-512

Detailed Description

Introducing our 395-042-525-512 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for up to 42 positions. The straight mount orientation and .2 inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Trust in the 395-042-525-512 for efficient and secure PCB connections in your electronic devices.