395-042-525-558

Heilind Number:EDA395-042-525-558
Manufacturer:EDAC
Manufacturer Number:395-042-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-558

Detailed Description

Introducing our 395-042-525-558 Black Card Edge Connector, a cutting-edge component designed for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features two rows of 42 positions each, allowing for high-density integration on printed circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.