395-042-525-588

Heilind Number:EDA395-042-525-588
Manufacturer:EDAC
Manufacturer Number:395-042-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-588

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connector, featuring a sleek black design that seamlessly blends into your system. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures reliable power transmission at an amperage of 3A. Its dual-row configuration with 42 positions and a pitch of .1 inch offers ample connectivity options, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, guaranteeing optimal performance and durability. Upgrade your PCB connections with this indispensable component, a must-have in any electronic setup.