395-042-525-603

Heilind Number:EDA395-042-525-603
Manufacturer:EDAC
Manufacturer Number:395-042-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-603

Detailed Description

Introducing our 395-042-525-603 Card Edge Connector, the epitome of sleek design and reliable performance. With a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets the highest safety standards. Featuring a single row with 42 positions and a precise pitch of .1 inch, it ensures seamless connectivity on your PCB. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Trust in the 395-042-525-603 for uncompromising quality in every connection.