395-042-525-604

Heilind Number:EDA395-042-525-604
Manufacturer:EDAC
Manufacturer Number:395-042-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-604

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ultimate solution for seamless and reliable interconnection on your printed circuit boards. Designed for optimal signal transmission, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a single row layout featuring 42 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precise and efficient connectivity is guaranteed. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries and environments. Trust in its straight mount orientation for easy and secure installation, making it a must-have component for your electronic projects. Elevate your PCB connections with the 395-042-525-604 Board To Board PCB Connector.