395-042-525-608

Heilind Number:EDA395-042-525-608
Manufacturer:EDAC
Manufacturer Number:395-042-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-608

Detailed Description

Introducing our cutting-edge 395-042-525-608 Black Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. With a high amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring a single row layout with 42 positions, it offers ample connectivity options. The copper alloy contact material provides superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Explore the future of connectivity with this essential component in the realm of electronic engineering.