395-042-525-612

Heilind Number:EDA395-042-525-612
Manufacturer:EDAC
Manufacturer Number:395-042-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-612

Detailed Description

Introducing our high-performance 395-042-525-612 Black Card Edge Connector, designed to meet the demands of modern electronics and PCB applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe connections in any environment. Featuring a single row design with 42 positions, it offers ample connectivity for your circuit board needs. The Copper Alloy contact material guarantees excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces and precise installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of this connector for your next project.