395-042-525-658

Heilind Number:EDA395-042-525-658
Manufacturer:EDAC
Manufacturer Number:395-042-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-658

Detailed Description

Introducing the 395-042-525-658, a cutting-edge black card edge connector designed to streamline your PCB connections with unrivaled efficiency and reliability. Engineered for optimal performance, this connector boasts a single row layout with 42 precision contact positions, each crafted from durable copper alloy for enhanced conductivity. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures robustness and safety in every application. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component, a standout in our extensive lineup of board-to-board PCB connectors.