395-042-525-688

Heilind Number:EDA395-042-525-688
Manufacturer:EDAC
Manufacturer Number:395-042-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-688

Detailed Description

Introducing our cutting-edge 395-042-525-688 Card Edge Connector, designed for seamless connectivity on printed circuit boards. This sleek and sophisticated connector, with a pitch of .1 inches and row spacing of .2 inches, features 42 positions in a single row for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's engineered for optimal performance in any environment. Trust in this black beauty to deliver unparalleled connectivity for your electronic devices.