395-042-525-802

Heilind Number:EDA395-042-525-802
Manufacturer:EDAC
Manufacturer Number:395-042-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-802

Detailed Description

Introducing our high-performance 395-042-525-802 Black Card Edge Connector, engineered for seamless board-to-board PCB connectivity in a variety of electronic applications. With a compact design featuring two rows of 42 positions each, this connector offers exceptional versatility and efficiency. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in both standard and demanding environments. Its straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for easy and secure installation. Trust in the 395-042-525-802 for your critical interconnection needs, available now in our comprehensive lineup of high-quality PCB connectors.