395-042-525-803

Heilind Number:EDA395-042-525-803
Manufacturer:EDAC
Manufacturer Number:395-042-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-803

Detailed Description

Introducing our high-performance Black Card Edge Connector, featuring an innovative design that ensures superior connectivity in electronic devices. Engineered with precision and durability in mind, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, providing optimal protection and heat resistance. With two rows and a pitch of .1 inches, it offers seamless integration onto PCBs, making it ideal for a wide range of applications. The 42 copper alloy contacts deliver reliable power transmission, rated at 3A, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality and performance for your connectivity needs.