395-042-525-804

Heilind Number:EDA395-042-525-804
Manufacturer:EDAC
Manufacturer Number:395-042-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-804

Detailed Description

Enhance your electronic connections with our high-performance Black Board To Board PCB Connector, featuring 42 positions spread across 2 rows for optimal connectivity. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in the quality and durability of this essential component for your electronic projects.