395-042-525-807

Heilind Number:EDA395-042-525-807
Manufacturer:EDAC
Manufacturer Number:395-042-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 42 positions across two rows, ensuring seamless communication between circuit boards. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. Each contact is made from Copper Alloy, providing efficient power transmission with a low amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. The straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for secure and efficient board-to-board connections in your electronic assembly projects.