395-042-525-808

Heilind Number:EDA395-042-525-808
Manufacturer:EDAC
Manufacturer Number:395-042-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-808

Detailed Description

Introducing the 395-042-525-808, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers precision and reliability in signal transmission. Boasting 42 positions, it allows for extensive connectivity options. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust the 395-042-525-808 to deliver seamless and secure connections in your PCB designs.