395-042-525-812

Heilind Number:EDA395-042-525-812
Manufacturer:EDAC
Manufacturer Number:395-042-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-812

Detailed Description

Introducing our 395-042-525-812 Black Board To Board Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of 42 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless and precise connections on your circuit board. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Designed for straight mount orientation, this connector is easy to install and guarantees a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and performance of this connector for your next project.