395-042-525-858

Heilind Number:EDA395-042-525-858
Manufacturer:EDAC
Manufacturer Number:395-042-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-525-858

Detailed Description

Introducing our high-performance 395-042-525-858 Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 42 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data and power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation provides easy integration onto PCBs, making it a versatile and essential component for any electronics project. Trust in the superior quality and functionality of the 395-042-525-858 Connector to elevate your connectivity solutions.