395-042-540-102

Heilind Number:EDA395-042-540-102
Manufacturer:EDAC
Manufacturer Number:395-042-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 42 positions in a single row, offering optimal versatility for your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation further simplifies installation, making it an essential component in your PCB assembly. Elevate your connectivity solutions with this high-quality connector.