395-042-540-104

Heilind Number:EDA395-042-540-104
Manufacturer:EDAC
Manufacturer Number:395-042-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts 42 positions in a single row, ensuring seamless data transmission. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your hardware with this Black Straight-mount connector and experience superior performance like never before.