395-042-540-107

Heilind Number:EDA395-042-540-107
Manufacturer:EDAC
Manufacturer Number:395-042-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-107

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 42 positions in a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity and connectivity. Ideal for various applications, this black connector is a versatile solution for your PCB assembly needs. Elevate your connectivity standards with this essential component.