395-042-540-108

Heilind Number:EDA395-042-540-108
Manufacturer:EDAC
Manufacturer Number:395-042-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-108

Detailed Description

Enhance your PCB connectivity with this 42-position Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Upgrade your setup with this essential component, guaranteeing optimal connectivity in any electronic project.