395-042-540-112

Heilind Number:EDA395-042-540-112
Manufacturer:EDAC
Manufacturer Number:395-042-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it features 42 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments, while the Copper Alloy contact material facilitates optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable attachment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component for seamless and dependable electronic integration.