395-042-540-203

Heilind Number:EDA395-042-540-203
Manufacturer:EDAC
Manufacturer Number:395-042-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-203

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable and safe operation. Featuring two rows of 42 positions, it provides ample space for secure connections. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for data transmission or power supply, this connector delivers optimal performance. Designed for straight mount orientation, it's easy to install on your PCB. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential connector.