395-042-540-207

Heilind Number:EDA395-042-540-207
Manufacturer:EDAC
Manufacturer Number:395-042-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Featuring 42 positions across 2 rows, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Crafted with Copper Alloy contacts, it ensures reliable and efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications. Upgrade your system's connectivity with this essential component.