395-042-540-288

Heilind Number:EDA395-042-540-288
Manufacturer:EDAC
Manufacturer Number:395-042-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB Connector. Designed for seamless board-to-board interconnection, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability. With two rows of 42 copper alloy contacts, it offers ample connectivity options for your circuitry. The precise .1-inch pitch and .2-inch row spacing facilitate effortless integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.