395-042-540-403

Heilind Number:EDA395-042-540-403
Manufacturer:EDAC
Manufacturer Number:395-042-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various operating conditions, from -40 to 105°C. With a .1-inch pitch and .2-inch row spacing, it facilitates precise PCB mounting. Its straight mount orientation offers easy installation, while the sleek black color adds a professional touch to your assemblies. Trust in this connector for robust and seamless board-to-board connections in your electronic applications.