395-042-540-458

Heilind Number:EDA395-042-540-458
Manufacturer:EDAC
Manufacturer Number:395-042-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable operation. With a 3A amperage and copper alloy contact material, it ensures efficient power transmission. The 42-position connector, with a pitch of .1 inches, provides ample room for component integration. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component.