395-042-540-488

Heilind Number:EDA395-042-540-488
Manufacturer:EDAC
Manufacturer Number:395-042-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-488

Detailed Description

Achieve seamless board-to-board connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a straight mount orientation, ideal for streamlined installations. With 42 positions and a single row configuration, it ensures optimal signal transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for reliable insulation. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your PCB connectivity with this essential component.