395-042-540-503

Heilind Number:EDA395-042-540-503
Manufacturer:EDAC
Manufacturer Number:395-042-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions, allowing for efficient data transfer. The straight mount orientation and dual row configuration ensure easy installation onto your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With an amperage of 3A and a pitch of .1 inch, this connector offers optimal power and signal transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for robust and dependable connectivity solutions in your electronics projects.