395-042-540-558

Heilind Number:EDA395-042-540-558
Manufacturer:EDAC
Manufacturer Number:395-042-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-558

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with safety standards. Featuring two rows of 42 positions each, with a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Upgrade your electronic devices with this essential component, a must-have in any engineer's toolkit.