395-042-540-588

Heilind Number:EDA395-042-540-588
Manufacturer:EDAC
Manufacturer Number:395-042-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-588

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability. The contact material is made of Copper Alloy, ensuring reliable conductivity. With two rows and a pitch of .1 inch, it offers 42 positions for efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your connectivity solutions with this essential component.