395-042-540-612

Heilind Number:EDA395-042-540-612
Manufacturer:EDAC
Manufacturer Number:395-042-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-612

Detailed Description

Enhance connectivity within your electronic devices with our 42-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable performance, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a range of applications, this connector is a crucial component for achieving optimal device performance.