395-042-540-658

Heilind Number:EDA395-042-540-658
Manufacturer:EDAC
Manufacturer Number:395-042-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 42 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing material, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of robust copper alloy, providing reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your electronic projects with this essential component.