395-042-540-802

Heilind Number:EDA395-042-540-802
Manufacturer:EDAC
Manufacturer Number:395-042-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCB. The 42-position layout allows for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential connector for seamless data and power transfer.