395-042-540-803

Heilind Number:EDA395-042-540-803
Manufacturer:EDAC
Manufacturer Number:395-042-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring 42 positions and a pitch of .1 inches, it ensures seamless data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh conditions. Copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB connections with this high-quality component.