395-042-540-804

Heilind Number:EDA395-042-540-804
Manufacturer:EDAC
Manufacturer Number:395-042-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-804

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for optimal performance, it features two rows of 42 positions each, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration. Crafted with high-quality Copper Alloy contacts, it provides stable and secure connections. Suitable for a wide range of applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial and commercial projects. Upgrade your connectivity solutions today with this essential component.