395-042-540-807

Heilind Number:EDA395-042-540-807
Manufacturer:EDAC
Manufacturer Number:395-042-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers optimal space utilization while accommodating 42 positions for versatile connectivity. Crafted with copper alloy contacts, it guarantees reliable and efficient performance. Whether you're working on a DIY project or a professional installation, its straight mount orientation makes assembly a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for high-performance applications. Upgrade your setup with this essential component for a seamless and reliable connection every time.