395-042-540-808

Heilind Number:EDA395-042-540-808
Manufacturer:EDAC
Manufacturer Number:395-042-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. Designed for optimal functionality, this connector features 42 positions across two rows, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The Copper Alloy contact material and 3A amperage rating deliver efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for a precise fit. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.