395-042-540-858

Heilind Number:EDA395-042-540-858
Manufacturer:EDAC
Manufacturer Number:395-042-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-858

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for high performance, this connector features 42 positions spread across two rows, ensuring seamless integration for your PCB setup. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. Each contact is meticulously crafted from copper alloy, providing optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our Connector for reliable and efficient board-to-board connectivity. Elevate your electronics with this essential component.