395-042-540-878

Heilind Number:EDA395-042-540-878
Manufacturer:EDAC
Manufacturer Number:395-042-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-540-878

Detailed Description

Easily connect two printed circuit boards with this high-quality black board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring reliable conductivity. With two rows of 42 positions and a .1-inch pitch, it offers seamless integration for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity with this essential component.