395-042-541-102

Heilind Number:EDA395-042-541-102
Manufacturer:EDAC
Manufacturer Number:395-042-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and precision-engineered with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability. With an amperage of 3 A and copper alloy contact material, it guarantees optimal performance. The 42-position layout, along with a pitch of .1 in and row spacing of .2 in, offers seamless integration for your projects. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial environments. Its straight mount orientation facilitates easy installation. Elevate your connection solutions with this essential component.