395-042-541-104

Heilind Number:EDA395-042-541-104
Manufacturer:EDAC
Manufacturer Number:395-042-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision and durability in mind, this connector features a single row layout with 42 positions, ensuring optimal performance in high-density applications. The sleek black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek aesthetic but also guarantees fire safety compliance. With a contact material of Copper Alloy, you can trust in reliable and efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is perfect for both indoor and outdoor use. Elevate your PCB design with this essential component, a must-have for any engineering project.