395-042-541-108

Heilind Number:EDA395-042-541-108
Manufacturer:EDAC
Manufacturer Number:395-042-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-108

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it features 42 positions for seamless integration, ensuring optimal transmission efficiency. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Whether you're a pro or DIY enthusiast, this straight-mount connector is a must-have for your projects. Upgrade today and experience seamless board-to-board connectivity like never before.