395-042-541-112

Heilind Number:EDA395-042-541-112
Manufacturer:EDAC
Manufacturer Number:395-042-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-112

Detailed Description

Enhance your PCB connectivity with our premium black Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Upgrade your setup with this essential component for seamless data transmission.