395-042-541-188

Heilind Number:EDA395-042-541-188
Manufacturer:EDAC
Manufacturer Number:395-042-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-188

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row with a narrow pitch of .1 inches, allowing for high-density connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this high-performance connector.