395-042-541-201

Heilind Number:EDA395-042-541-201
Manufacturer:EDAC
Manufacturer Number:395-042-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row configuration, with a total of 42 positions, ensures efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-term reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Whether for industrial machinery or consumer electronics, trust in this connector to deliver consistent performance. Upgrade your devices with this essential component and experience enhanced connectivity like never before.